Subtotal (1 unit)*
MYR1,411.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.83 |
*price indicative
- RS Stock No.:
- 210-586
- Mfr. Part No.:
- EX-370-B
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Kit Contents | Slide Hammer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Kit Contents Slide Hammer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
EX-370-B
The SAM Outillage slide hammer is an essential tool for professionals and DIY enthusiasts alike, designed to deliver exceptional performance in automotive applications. With its sturdy construction and thoughtful design, it offers both reliability and ease of use. The slide hammer's impressive length of 760 mm allows for optimal leverage, making the toughest jobs feel manageable. Engineered for heavy duty use, its inertia mass puller's weight of 2.8 kg ensures powerful strikes, making it ideal for pulling even the most stubborn parts. Whether you're working on vehicle repairs or maintenance, this tool stands out for its ability to tackle a variety of tasks with precision and skill.
Durable construction ensures longevity and dependable performance
Designed to provide a strong grip enhancing control during use
Low maintenance requirements for hassle free operation
Lightweight design facilitates ease of handling and transportation
Versatile applications make it suitable for various automotive tasks
