Subtotal (1 unit)*
MYR344.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR344.25 |
*price indicative
- RS Stock No.:
- 209-163
- Mfr. Part No.:
- 371084
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Kit Contents | Protection Cover | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Kit Contents Protection Cover | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371084
The SAM Outillage protection cover fender is expertly designed to safeguard your vehicle's wings while you carry out work in the engine compartment or tend to the windscreen. The importance of maintaining your vehicle's condition is underscored by this protective accessory, which ensures that surfaces remain unscathed during maintenance tasks. Weighing in at just 400 grams, it offers an optimal balance between manageability and durability, ensuring you can effortlessly carry it around without compromising on strength. With its user friendly design, this product is a must have for anyone seeking reliable protection while working on their vehicle.
Lightweight design allows for easy handling and maneuverability
Durable construction suitable for frequent use in professional environments
Specifically tailored to fit snugly around vehicle wings and windscreens
