Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- RS Stock No.:
- 897-443
- Mfr. Part No.:
- 05150132001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
MYR20,658.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,658.38 |
*price indicative
- RS Stock No.:
- 897-443
- Mfr. Part No.:
- 05150132001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.15m | |
| Width | 530mm | |
| Height | 1.02m | |
| Colour | Black | |
| Sub Type | Drawer Cabinet | |
| Load Capacity | 1t | |
| Weight | 153kg | |
| Number of Tools | 202 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.15m | ||
Width 530mm | ||
Height 1.02m | ||
Colour Black | ||
Sub Type Drawer Cabinet | ||
Load Capacity 1t | ||
Weight 153kg | ||
Number of Tools 202 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera roller cabinet is an Advanced storage solution is designed for effective organisation of tools and materials, featuring a robust double-walled construction and a large stainless steel work surface, ensuring durability and efficiency.
Extremely robust design with double-walled construction
Large storage and maintenance surface MADE from stainless steel
Completely sealed internal space protects against leaking liquids
Equipped with seven drawers and eight foam inserts for organised tool storage
Ball bearing telescopic slides allow full drawer pull-out and self-closing features
Related links
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet
- Bahco 7 Drawer Wheeled Roller Cabinet, Solid Steel
- Bahco 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
