Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- RS Stock No.:
- 897-442
- Mfr. Part No.:
- 05150131001
- Manufacturer:
- Wera
N
This image is representative of the product range
Subtotal (1 unit)*
MYR40,739.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40,739.77 |
*price indicative
- RS Stock No.:
- 897-442
- Mfr. Part No.:
- 05150131001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.15m | |
| Width | 540mm | |
| Height | 1.02m | |
| Colour | Black | |
| Sub Type | Drawer Cabinet | |
| Load Capacity | 1t | |
| Weight | 153kg | |
| Number of Tools | 188 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.15m | ||
Width 540mm | ||
Height 1.02m | ||
Colour Black | ||
Sub Type Drawer Cabinet | ||
Load Capacity 1t | ||
Weight 153kg | ||
Number of Tools 188 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera roller cabinet is a robust storage solution is designed for efficient organisation of tools. With an exclusive design, it provides a large stainless steel workspace, keeping contents safe and accessible during your daily tasks.
Extremely robust with a double-walled construction for enhanced durability
Features seven drawers, including foam inserts to organise tools efficiently
Completely sealed design protects against leaking liquids
Related links
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet
- Bahco 7 Drawer Wheeled Roller Cabinet, Solid Steel
- Bahco 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
