Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal

Subtotal (1 unit)*

MYR11,137.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR11,137.77

*price indicative

RS Stock No.:
608-458
Mfr. Part No.:
1640720
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Material

Sheet Metal

Product Type

Tool Trolley

Number of Drawers

8

Wheeled

Yes

Length

865mm

Width

605mm

Colour

Blue

Height

1.02m

Sub Type

Tool Trolley

Load Capacity

1t

Weight

88kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley is designed for ultimate convenience and organisation in the workspace. This robust tool trolley features a Durable sheet steel construction, ensuring resistance to corrosion and scratches, thanks to its powder-coated finish in Gedore blue. With a generous load capacity of up to 1000 kg, it combines functionality with ease of use, making it an Ideal solution for professionals who require efficient storage and mobility. The trolley is equipped with removable drawers, a working platform with compartments, and a manoeuvrable design, facilitating effortless movement and access to tools. The thoughtfully engineered design, including a central locking system and safety locking features, demonstrates its commitment to safety and usability in demanding environments.

Durable sheet steel construction provides long lasting reliability

Powder coated finish in GEDORE blue resists corrosion and scratches

Load capacity of 1000 kg static and 750 kg dynamic supports heavy usage

Eight drawers with individual safety locking enhance security and convenience

Central locking system ensures quick access while securing contents

Access to a working platform designed with compartments for small parts

Two removable drawers offer flexibility for tool storage and organisation

Four wheels, including two heavy duty fixed castors, ensure stability and smooth movement

Options for customisation with tool modules, rear panels, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy