Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 602-452
- Mfr. Part No.:
- 6627550
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR5,290.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,290.17 |
*price indicative
- RS Stock No.:
- 602-452
- Mfr. Part No.:
- 6627550
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Trolley | |
| Material | Sheet Metal | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Length | 400mm | |
| Height | 930mm | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 300kg | |
| Weight | 41kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Trolley | ||
Material Sheet Metal | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Length 400mm | ||
Height 930mm | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 300kg | ||
Weight 41kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley is expertly crafted for professionals seeking a reliable storage solution. Designed to facilitate organisation and accessibility, this mobile unit features four drawers that open from either side, catering to diverse workspace needs. Its robust construction includes double-sided metal shutters and a heavy-duty ABS worktop, ensuring both security and durability. With a total load capacity of 300 kg, this trolley moves seamlessly on high-performance wheels, making it an indispensable asset for workshops and garages. The meticulous design includes Euro perforated side walls for customised tool attachments, offering flexibility and efficiency in tool management. From its scratch-resistant powder-coated finish to its ample storage capabilities, this tool trolley is engineered to enhance productivity and maintain order in any environment.
Double sided metal shutters provide secure access to the internal space
Central locking mechanism ensures all drawers are safely secured
Four extendable drawers allow for efficient storage from both sides
Ball bearing guide rails facilitate smooth and reliable drawer operation
Options for individual customisation with lengthwise and crosswise dividers
High performance wheels ensure easy manoeuvrability, even with maximum loads
Robust design includes impact protection for users and surrounding areas
Versatile Euro perforated side walls enable attachment of various tools
Corrosion and scratch resistant powder coated sheet steel construction
Large capacity storage compartment optimises space for bulky items
Related links
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Facom 4 Drawer Wheeled Tool Trolley
- SAM 4 Drawer Wheeled Tool Trolley, Aluminium
- GT Line 4 Drawer Wheeled Tool Trolley, Plastic
