Hozan Vinyl Leather Tool Case 80 mm 300 mm 200mm

Subtotal (1 unit)*

MYR399.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.68

*price indicative

RS Stock No.:
642-1605
Mfr. Part No.:
S-107
Manufacturer:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Material

Vinyl Leather

Product Type

Tool Case

Number of Compartments

1

Length

300mm

Width

200mm

Height

80mm

Lock Type

Zipper

Wheeled

No

Colour

Black

Weight

900g

Number of Trays

1

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy