Gedore 4 Drawer Aluminium and Plastic Tool Cabinet Module 505 mm 790 mm 385mm

N

Subtotal (1 unit)*

MYR5,182.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,182.50

*price indicative

RS Stock No.:
602-990
Mfr. Part No.:
2954346
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Material

Aluminium and Plastic

Product Type

Tool Cabinet Module

Number of Compartments

4

Sub Type

Tool Box

Length

790mm

Width

385mm

Height

505mm

Wheeled

No

Number of Drawers

4

Colour

Black

Weight

27.92kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Toolbox module WorkMo B3 is expertly designed to enhance your workspace efficiency. Ideal for storing tools securely, this Durable module features four drawers with full extension, allowing for easy access and hassle-free organisation. Constructed from a robust aluminium-plastic mix, it is both lightweight and sturdy, ensuring that your essential tools are safe and accessible. Its design is compatible with Sortimo® interior vehicle fittings, making it an optimal solution for those who require mobility without compromising on safety or performance. This module is specially crash tested and boasts a considerable load capacity, catering to the demands of professional use.

Four drawers provide generous storage with full extension for easy access

Constructed from a robust and lightweight aluminium plastic mix for durability

Designed for compatibility with Sortimo interior vehicle fittings, Ideal for mobile setups

Crash tested to ensure safety and reliability during transport

Each drawer can hold up to 60 kg, accommodating a wide range of tools and equipment

Compact dimensions make it suitable for various workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy