Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Solder Lug Terminal, 250 V ac
- RS Stock No.:
- 881-1202
- Mfr. Part No.:
- DA100-PB-B
- Manufacturer:
- Carling Technologies
Subtotal (1 pack of 10 units)*
MYR219.60
FREE delivery for orders over RM 150.00
Last RS stock
- Plus 90 unit(s) shipping from 09 November 2026
- Final 400 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR21.96 | MYR219.60 |
*price indicative
- RS Stock No.:
- 881-1202
- Mfr. Part No.:
- DA100-PB-B
- Manufacturer:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 mm | |
| Actuator Length | 17.44mm | |
| Minimum Operating Temperature | 0°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 85°C | |
| Length | 25.4mm | |
| Height | 67.39mm | |
| Width | 14.93mm | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 12.7 mm | ||
Actuator Length 17.44mm | ||
Minimum Operating Temperature 0°C | ||
Contact AC Voltage 250V ac | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 85°C | ||
Length 25.4mm | ||
Height 67.39mm | ||
Width 14.93mm | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- MX
Carling Technologies® D Series Toggle Switches
From Carling Technologies® the D Series of toggle switches are AC rated single pole nylon double insulated switches which have self-cleaning wiping contacts. They fit the industry standard .500 diameter mounting hole. These switches with or without a centre OFF position are offered in single or double throw maintained circuits.
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Self-cleaning
Single pole
Actuator Style: Bat toggle & paddle
Approvals
UL, CSA
Related links
- Carling Technologies Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Solder Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Solder Lug Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Wire Terminal 250 V ac
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250 V ac
