Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Solder Lug Terminal, 250 V ac

Subtotal (1 pack of 10 units)*

MYR185.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
10 +MYR18.50MYR185.00

*price indicative

RS Stock No.:
881-1192
Mfr. Part No.:
DA100-BB-B
Manufacturer:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

On-Off

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

12.7 mm

Minimum Operating Temperature

0°C

Actuator Length

17.44mm

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Actuator Material

Nylon

Length

25.4mm

Height

67.39mm

Width

14.93mm

Standards/Approvals

CSA, UL

Mechanical Life

100000Cycles

COO (Country of Origin):
MX

Carling Technologies® D Series Toggle Switches


From Carling Technologies® the D Series of toggle switches are AC rated single pole nylon double insulated switches which have self-cleaning wiping contacts. They fit the industry standard .500 diameter mounting hole. These switches with or without a centre OFF position are offered in single or double throw maintained circuits.

Typical Applications: Environmental controls, marine, food service & vacuum cleaners

Self-cleaning

Single pole

Actuator Style: Bat toggle & paddle

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy