NKK Switches Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal
- RS Stock No.:
- 475-1948
- Mfr. Part No.:
- A-22HH
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR38.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR38.10 |
| 50 - 99 | MYR37.31 |
| 100 - 249 | MYR36.19 |
| 250 - 499 | MYR35.31 |
| 500 + | MYR34.57 |
*price indicative
- RS Stock No.:
- 475-1948
- Mfr. Part No.:
- A-22HH
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 6.3mm | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 6.3mm | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Toggle Switch On-On Through Hole Terminal
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
