NKK Switches Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal
- RS Stock No.:
- 464-4632
- Mfr. Part No.:
- A-22EP
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR36.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR36.88 |
| 50 - 99 | MYR36.12 |
| 100 - 249 | MYR35.03 |
| 250 - 499 | MYR34.16 |
| 500 + | MYR33.42 |
*price indicative
- RS Stock No.:
- 464-4632
- Mfr. Part No.:
- A-22EP
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 10mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP

Flat Lever Subminiature PCB mount
Completely washable due to toatally sealed construction
Pitch between terminals 2.54mm x n
Operation via flat lever toggle
Developed specifically for logic-level switching applications
Related links
- NKK Switches Toggle Switch On-On Through Hole Terminal
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 240 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-(On) Through Hole Terminal, 48V ac/dc
