NKK Switches Toggle Switch, Panel Mount, Latching, SPDT, Through Hole Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 354-3308
- Mfr. Part No.:
- WT-12AL
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR146.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR146.58 | - |
| 50 - 99 | MYR143.51 | 2% |
| 100 - 249 | MYR139.21 | 5% |
| 250 - 499 | MYR135.78 | 7% |
| 500 + | MYR132.80 | 9% |
*price indicative
- RS Stock No.:
- 354-3308
- Mfr. Part No.:
- WT-12AL
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| IP Rating | IP60, IP67 | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Brass | |
| Standards/Approvals | RoHS, CSA, UL, IEC | |
| Series | WT | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
IP Rating IP60, IP67 | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Brass | ||
Standards/Approvals RoHS, CSA, UL, IEC | ||
Series WT | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Toggle Switch Latching Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch Non-Latching Solder Terminal 250 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 250 V ac
- NKK Switches Toggle Switch On-Off-(On) Quick Connect Terminal 250 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 250 V ac
