NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, Wire Terminal, 125 V ac
- RS Stock No.:
- 195-9245
- Mfr. Part No.:
- WT15L
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR167.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR167.72 |
*price indicative
- RS Stock No.:
- 195-9245
- Mfr. Part No.:
- WT15L
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | CSA, UL | |
| Series | WT | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.5 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-(On) | ||
Standards/Approvals CSA, UL | ||
Series WT | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has SPDT contacts, and On-Momentary circuit configuration. Terminals are made up brass with tin plating. Wire lead terminal type used. Its operating temperature range is -30 to +70 °C. This product belongs to WT series.
Interlocked movable contact mechanism provides highly reliable switching by minimizing contact bounce over centre contact
Single unit construction of bushing and case gives added protection from environmental elements
Epoxy sealed base covered by outer case increases protection from dust and water
Related links
- NKK Switches Toggle Switch On-On Screw Terminal, 125 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Tab Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
