C & K Toggle Switch, Panel Mount, On-None-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 685-250
- Mfr. Part No.:
- ET21MD1CBE
- Manufacturer:
- C & K
N
Subtotal (1 tray of 15 units)*
MYR971.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR971.44 | MYR64.763 |
*price indicative
- RS Stock No.:
- 685-250
- Mfr. Part No.:
- ET21MD1CBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 2A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| IP Rating | IP57 | |
| Illuminated | No | |
| Actuator Length | 0.24in | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Actuator Material | Nylon | |
| Series | ET Series | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 30Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-None-On | ||
Switch Contact Current 2A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
IP Rating IP57 | ||
Illuminated No | ||
Actuator Length 0.24in | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Actuator Material Nylon | ||
Series ET Series | ||
Standards/Approvals RoHS | ||
Mechanical Life 30Cycles | ||
- COO (Country of Origin):
- CN
The C & K Sealed Subminiature Toggle Switch is specifically designed to provide reliable performance in various demanding environments. This switch features a dual-pole configuration and offers excellent sealing against contaminants, making it Ideal for hand-held telecommunications, instrumentation, and medical equipment applications. With an impressive electrical life of 30,000 cycles, this toggle switch ensures durability and longevity while maintaining low contact resistance, contributing to better circuit integrity. Its Compact design allows for efficient PCB space utilisation, making it a perfect choice for modern electronic applications requiring efficacy without compromising on quality.
Sealed against solder and cleaning process contaminants for enhanced reliability
Exceptional electrical life ensures long term reliability
Low contact resistance contributes to improved circuit performance
RoHS compliant meet modern environmental standards
Related links
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-On Solder Lug Terminal 120 V
- C & K Toggle Switch On-On Solder Terminal 250 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-Off-On Solder Terminal 125 V ac
- C & K Toggle Switch On-On Solder Terminal 125 V ac
- C & K Toggle Switch On-On Solder Terminal 120 V ac
