Teng Tools 250mm Snips for Copper, Hard Steel, Stainless Steel
- RS Stock No.:
- 832-256
- Mfr. Part No.:
- 491W
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR202.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.91 |
*price indicative
- RS Stock No.:
- 832-256
- Mfr. Part No.:
- 491W
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cut Type | Straight | |
| Product Type | Snips | |
| Overall Length | 250mm | |
| Cutting Capacity | 1.5 mm | |
| Material Cut | Copper, Hard Steel, Stainless Steel | |
| Handle Type | Bi-Material | |
| Blade Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cut Type Straight | ||
Product Type Snips | ||
Overall Length 250mm | ||
Cutting Capacity 1.5 mm | ||
Material Cut Copper, Hard Steel, Stainless Steel | ||
Handle Type Bi-Material | ||
Blade Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools high leverage tin snips are designed for exceptional cutting performance and precision. Ideal for both right and straight cuts, these tools cater to demanding applications in metalworking and fabrication.
Chrome molybdenum alloy steel cutting blades ensure durability and reliability
Cuts through 1.5mm cold rolled steel and 0.9mm stainless steel effortlessly
Spring-loaded high leverage handles increase cutting capacity for efficiency
Double spring design provides high torsional strength for frequent usage
Safety lock mechanism ensures secure storage when not in use
Related links
- Teng Tools 250mm Snips for Copper Stainless Steel
- Teng Tools 250mm Snips for Steel
- Teng Tools 250mm Tin Snip for Stainless Steel
- Stanley 250mm Snips for Leather Copper
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Stanley 250mm Snips for Polyvinyl Chloride Aluminium Rubber, Steel
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
