Teng Tools 250mm Snips for Steel
- RS Stock No.:
- 832-257
- Mfr. Part No.:
- 492W
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR206.04
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR206.04 |
*price indicative
- RS Stock No.:
- 832-257
- Mfr. Part No.:
- 492W
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cut Type | Straight | |
| Product Type | Snips | |
| Overall Length | 250mm | |
| Cutting Capacity | 1.5 mm | |
| Handle Type | Bi-Material | |
| Material Cut | Steel | |
| Blade Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cut Type Straight | ||
Product Type Snips | ||
Overall Length 250mm | ||
Cutting Capacity 1.5 mm | ||
Handle Type Bi-Material | ||
Material Cut Steel | ||
Blade Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools tin snip offers high leverage cutting power for intricate metal work. Designed for precision, it efficiently handles both straight and left cuts, making it essential for professionals demanding accuracy.
Cuts up to 1.5mm cold rolled steel and 0.9mm stainless steel
Spring-loaded high leverage handles enhance cutting capacity
Double spring construction provides high torsional strength for regular use
Safety lock enables secure storage when not in use
Ergonomically designed handle ensures comfortable operation
Tethering facility available for enhanced safety
Related links
- Teng Tools 250mm Snips for Copper Stainless Steel
- Stanley 250mm Snips for Steel Rubber Leather, Polyvinyl Chloride
- Teng Tools 250mm Tin Snip for Stainless Steel
- Stanley 250mm Snips for Leather Copper
- Stanley 250mm Snips for Polyvinyl Chloride Aluminium Rubber, Steel
- Stanley 250mm Snips for Rubber Steel Leather, Cardboard
- Stanley 250mm Snips for Aluminium Steel Rubber, Polyvinyl Chloride
- Teng Tools 250mm End Nipper 2 mm
