OPTIBELT 370 5M 25 Timing Belt 74 Teeth, 370 mm Length, 25 mm Width
- RS Stock No.:
- 178-277
- Mfr. Part No.:
- 370 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
MYR90.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.50 |
*price indicative
- RS Stock No.:
- 178-277
- Mfr. Part No.:
- 370 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 74 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 370mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 74 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 25mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 370mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 370 5M 15 Timing Belt 74 Teeth 15 mm Width
- OPTIBELT 370 5M 9 Timing Belt 74 Teeth 9 mm Width
- OPTIBELT 370 H 100 Timing Belt 74 Teeth 25.4 mm Width
- OPTIBELT 370 H 075 Timing Belt 74 Teeth 19.1 mm Width
- OPTIBELT 370 H 200 Timing Belt 74 Teeth 50.8 mm Width
- OPTIBELT 370 H 300 Timing Belt 74 Teeth 76.2 mm Width
- OPTIBELT 370 H 150 Timing Belt 74 Teeth 38.1 mm Width
- OPTIBELT 25 T10 / 370 Timing Belt 37 Teeth 25 mm Width
