OPTIBELT 370 5M 9 Timing Belt 74 Teeth, 370 mm Length, 9 mm Width
- RS Stock No.:
- 178-274
- Mfr. Part No.:
- 370 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
MYR40.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.61 |
*price indicative
- RS Stock No.:
- 178-274
- Mfr. Part No.:
- 370 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 74 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 370mm | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 74 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 370mm | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 370 5M 15 Timing Belt 74 Teeth 15 mm Width
- OPTIBELT 370 5M 25 Timing Belt 74 Teeth 25 mm Width
- OPTIBELT 370 H 200 Timing Belt 74 Teeth 50.8 mm Width
- OPTIBELT 370 H 075 Timing Belt 74 Teeth 19.1 mm Width
- OPTIBELT 370 H 300 Timing Belt 74 Teeth 76.2 mm Width
- OPTIBELT 370 H 100 Timing Belt 74 Teeth 25.4 mm Width
- OPTIBELT 370 H 150 Timing Belt 74 Teeth 38.1 mm Width
- OPTIBELT 700 5M 9 Timing Belt 140 Teeth 9 mm Width
