WEG TDC0 Series Snap-On Electronic Timer, 1-Contact, 240 V dc, SPST Switch Configuration
- RS Stock No.:
- 122-0968
- Mfr. Part No.:
- TDC0-U100S-E09
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR400.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR400.61 |
*price indicative
- RS Stock No.:
- 122-0968
- Mfr. Part No.:
- TDC0-U100S-E09
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Electronic Timer | |
| Mount Type | Snap-On | |
| Number of Contacts | 1 | |
| Contact Configuration | SPST | |
| Supply DC Voltage | 240 V dc | |
| Terminal Type | Screw | |
| Length | 56mm | |
| Height | 9mm | |
| Width | 52mm | |
| Series | TDC0 | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Electronic Timer | ||
Mount Type Snap-On | ||
Number of Contacts 1 | ||
Contact Configuration SPST | ||
Supply DC Voltage 240 V dc | ||
Terminal Type Screw | ||
Length 56mm | ||
Height 9mm | ||
Width 52mm | ||
Series TDC0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Off-Delay Timing Relays - TDC0 Series
Professional range of WEG electronic timing relays from the TDC0 series. The relays provide high performance, precision, repeatability and immunity against noises.
LED status Indication
Right-side fast mounting
Up to 30 minutes timing
Related links
- WEG TDC0 Series Snap-On Electronic Timer 240 V dc, SPST Switch Configuration
- WEG TDC0 Series Snap-On Electronic Timer 60 V dc, SPST Switch Configuration
- WEG TEC 0 Series Snap-On Electronic Timer 240 V dc, SPST Switch Configuration
- WEG TDC0 Electronic Timer for use with CWC07-CWC025 Contactor
- WEG TETC0 Series Snap-On Electronic Timer 28 V dc, SPST Switch Configuration
- WEG TETC0 Series Snap-On Electronic Timer 130 V dc, SPST Switch Configuration
- WEG TDC0 Electronic Timer
- Carlo Gavazzi DAC Series Timer Relay 240 V dc 400V ac 2-Function, SPDT Switch Configuration
