WEG TETC0 Series Snap-On Electronic Timer, 1-Contact, 28 V dc, SPST Switch Configuration

Subtotal (1 unit)*

MYR360.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR360.49

*price indicative

RS Stock No.:
122-0970
Mfr. Part No.:
TETC0-U030S-D52
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Electronic Timer

Mount Type

Snap-On

Number of Contacts

1

Contact Configuration

SPST

Supply DC Voltage

28 V dc

Terminal Type

Screw

Length

56mm

Width

52mm

Height

9mm

Series

TETC0

RoHS Status: Exempt

COO (Country of Origin):
BR

Star Delta Timing Relay - TETC0 Series


Professional range of WEG electronic star delta timing relays from the TETC0 series. The relays provide high performance, precision, repeatability and immunity against noises.

LED status Indication

Right-side fast mounting

Up to 30 minutes timing

DIN Rail mount

Screw Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy