Broyce Control LESW Series Panel Timer Relay, 2-Contact, 12 → 230 V ac/dc 230V, 1-Function, DPDT Switch

N

Subtotal (1 unit)*

MYR266.16

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR266.16

*price indicative

RS Stock No.:
842-574
Mfr. Part No.:
LESW/2
Manufacturer:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Product Type

Timer Relay

Mount Type

Panel

Number of Contacts

2

Number of Timer Functions

1

Switching Voltage

250V

Contact Configuration

DPDT

IP Rating

IP20

Contact Current

8A

Supply DC Voltage

12 → 230 V ac/dc

Supply AC Voltage

230V

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Maximum Operating Temperature

60°C

Width

17.5mm

Standards/Approvals

UKCA

Height

66.5mm

Length

89mm

Series

LESW

COO (Country of Origin):
GB
The Broyce Control switch-initiated delay off timer offers precision timing control across various voltage levels.

Multi-voltage input range from 12 to 230V AC/DC

Retains functionality with a load connected to the trigger input

Seven selectable timing ranges from 0.1 seconds to 100 hours

Dual relay output with a capacity of 8A for robust performance

Green LED indicator for power status and red LED for relay status

Related links