Broyce Control LEIN Series Panel Earth Leakage Relay, 2-Contact, 12 → 230 V ac/dc 230V, 1-Function, DPDT Switch
- RS Stock No.:
- 842-572
- Mfr. Part No.:
- LEIN/2
- Manufacturer:
- Broyce Control
N
Subtotal (1 unit)*
MYR266.16
FREE delivery for orders over RM 150.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR266.16 |
*price indicative
- RS Stock No.:
- 842-572
- Mfr. Part No.:
- LEIN/2
- Manufacturer:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Product Type | Earth Leakage Relay | |
| Mount Type | Panel | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 12 → 230 V ac/dc | |
| Supply AC Voltage | 230V | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Length | 89mm | |
| Standards/Approvals | UKCA | |
| Height | 66.5mm | |
| Width | 17.5mm | |
| Series | LEIN | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Product Type Earth Leakage Relay | ||
Mount Type Panel | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 12 → 230 V ac/dc | ||
Supply AC Voltage 230V | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Length 89mm | ||
Standards/Approvals UKCA | ||
Height 66.5mm | ||
Width 17.5mm | ||
Series LEIN | ||
- COO (Country of Origin):
- GB
The Broyce Control Engineering multi-voltage timer is designed for a supply-initiated interval timing function, offering flexibility in both operational timing and range selection to suit various applications.
7 selectable timing ranges from 0.1 seconds to 100 hours
Multi-voltage input capability accommodating 12 to 230V AC/DC
DPDT relay output rated for 8A with comprehensive status indication
Compact design fitting DIN rail standards while maintaining a flame-retardant housing
Related links
- Broyce Control LEIN Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s to 100 h SPDT
- Broyce Control LESW Series Panel Timer Relay 12 to 230 V ac/dc 230V DPDT Switch Configuration
- Broyce Control RCD Switch Earth Leakage Relay
- Broyce Control Earth Leakage Relay SPDT 1
- Broyce Control Earth Leakage Relay 7.5 mA to 30 A Leakage SPNO Output
- Broyce Control Earth Leakage Relay 30A Leakage SPNO Output
- Broyce Control Earth Leakage Relay 1.5 mA to 1 A Leakage SPDT Output
- Socomec Dearth Leakage Relay 2 CO
