Timeguard Digital Timer Switch 230V ac

Subtotal (1 unit)*

MYR426.19

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR426.19

*price indicative

RS Stock No.:
275-4721
Mfr. Part No.:
NTT03
Manufacturer:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Timer Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

24mm

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Height

92mm

Standards/Approvals

No

Depth

92mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Theben / Timeguard compact electronic immersion heater timeswitch has 4 on or 4 off programme periods per day, up to 28 on or 28 off programmes per week.

Large programme buttons

Self cancelling override button to next programme change

Rechargeable memory back up

Fits a standard flush or surface mount box minimum 32mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy