Timeguard Digital Timer Switch 230V ac
- RS Stock No.:
- 275-4719
- Mfr. Part No.:
- NTM02
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
MYR355.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR355.27 |
*price indicative
- RS Stock No.:
- 275-4719
- Mfr. Part No.:
- NTM02
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Timer Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Days, Hours, Minutes | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Height | 60mm | |
| Depth | 34mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Timer Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Days, Hours, Minutes | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Height 60mm | ||
Depth 34mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Theben / Timeguard compact digital module has 4 ON or 4 OFF easy set programme periods per day and 28 ON or 28 OFF programmes per week.
Minimum switching time 1 minute
Optional 1 and 2 hour boost button
Automatic summer or winter time change
Related links
- Timeguard Digital Timer Switch 230V ac
- Timeguard Digital STBT4 Timer Switch 230V ac
- Timeguard Digital Time Switch 230V ac
- Timeguard Timer Switch 230V ac
- Timeguard Digital NTT08 Time Switch 230V ac
- Timeguard Analogue Timer Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- Schneider Electric Timer Switch 230V ac
