Semikron Danfoss SKKT 107/16 E, Diode Module 1.6 kV 1.8 kA, 107 A 150 mA 1.85 V SEMIPACK1 7-Pin
- RS Stock No.:
- 775-475
- Mfr. Part No.:
- SKKT 107/16 E
- Manufacturer:
- Semikron Danfoss
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR309.18
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR309.18 | - |
| 5 + | MYR299.92 | 2% |
*price indicative
- RS Stock No.:
- 775-475
- Mfr. Part No.:
- SKKT 107/16 E
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Rated Average On-State Current Irms | 107A | |
| Product Type | Diode Module | |
| Package Type | SEMIPACK1 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 1.8kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 250mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 130°C | |
| Height | 30mm | |
| Standards/Approvals | UL | |
| Series | SKKT | |
| Width | 34mm | |
| Length | 94m | |
| Peak On-State Voltage | 1.85V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Rated Average On-State Current Irms 107A | ||
Product Type Diode Module | ||
Package Type SEMIPACK1 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 1.8kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 250mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 130°C | ||
Height 30mm | ||
Standards/Approvals UL | ||
Series SKKT | ||
Width 34mm | ||
Length 94m | ||
Peak On-State Voltage 1.85V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 20mA | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor Module is a robust power semiconductor designed for phase control and AC motor applications. This unit houses two thyristors in a series configuration.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss SKKT 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 7-Pin
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKH 75/16 E 75 A 100 mA 1.81 V SEMIPACK1
- Semikron Danfoss SKKT 132/16 E 137 A 150 mA 4.7 kA 1.8 V
- Semikron Danfoss SKKT 27/16 E 25 A 150 mA 550 A 1.8 V
- Semikron Danfoss SKKH 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKT 42B08 E 40 A 150 mA 1.95 V SEMIPACK1 7-Pin
- Semikron Danfoss SKKT 323/16 E, Dual Thyristor Module 1600 V 100 mA 370 A 1.9 V
