Semikron Danfoss SKKH 75/16 E, Diode Module 1.6 kV 1.5 kA, 75 A 100 mA 1.81 V SEMIPACK1
- RS Stock No.:
- 775-474
- Mfr. Part No.:
- SKKH 75/16 E
- Manufacturer:
- Semikron Danfoss
N
Get a bulk buy discount
Add 5 more to save MYR37.90
View bulk pricing optionsSubtotal (1 unit)*
MYR253.51
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR253.51 | - |
| 5 + | MYR245.93 | MYR37.90 |
*price indicative
- RS Stock No.:
- 775-474
- Mfr. Part No.:
- SKKH 75/16 E
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode Module | |
| Rated Average On-State Current Irms | 75A | |
| Package Type | SEMIPACK1 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 1.5kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 220mA | |
| Maximum Operating Temperature | 130°C | |
| Series | SKKH | |
| Standards/Approvals | UL | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.81V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode Module | ||
Rated Average On-State Current Irms 75A | ||
Package Type SEMIPACK1 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 1.5kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 100mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 220mA | ||
Maximum Operating Temperature 130°C | ||
Series SKKH | ||
Standards/Approvals UL | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.81V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor/Diode Module is a specialized power semiconductor designed for industrial rectification and control. This module combines one thyristor and one diode in a series configuration.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKH 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKT 107/16 E 107 A 150 mA 1.85 V SEMIPACK1 7-Pin
- Semikron Danfoss SKKH 58/16 E 55 A 100 mA 1.5 kA 1.75 V
- Semikron Danfoss SKKH 92/16 E 95 A 150 mA 2 kA 1.65 V
- Semikron Danfoss SKKH 323/16 E 320 A 150 mA 1.45 V SEMIPACK3 5-Pin
- Semikron Danfoss SKKH 106/16 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
