Yahata Neji Steel, ABS Metric Thumb Screw, Chrome Plated Finish, 8 mm
- RS Stock No.:
- 254-2571
- Mfr. Part No.:
- Thumb screws NO.2 4X8
- Manufacturer:
- Yahata Neji
Subtotal (1 bag of 4 units)*
MYR11.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR11.97 | MYR2.993 |
*price indicative
- RS Stock No.:
- 254-2571
- Mfr. Part No.:
- Thumb screws NO.2 4X8
- Manufacturer:
- Yahata Neji
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Thumb Screw | |
| Thread | Metric | |
| Head Shape | Round Knurled | |
| Thread Length | 8mm | |
| Thread Size | M4 | |
| Material | Steel, ABS | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Thumb Screw | ||
Thread Metric | ||
Head Shape Round Knurled | ||
Thread Length 8mm | ||
Thread Size M4 | ||
Material Steel, ABS | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Yahata Neji thumb screw's screw part is made of steel and has been plated with trivalent chromate. It is used for tightening parts where you want to repeatedly remove screws by hand without using tools.
Improved corrosion resistance
The resin part is made of ABS resin
Related links
- Yahata Neji Iron Metric Thumb Screw 8 mm
- Yahata Neji Steel Chrome Plated Finish, 8 mm
- Yahata Neji ABS Chrome Plated Finish, 8 mm
- Yahata Neji Steel Chrome Plated Finish, 12 mm
- Yahata Neji Iron Thumb Screw 8 mm
- Yahata Neji ABS Chrome Plated Finish, 6 mm
- Yahata Neji ABS Chrome Plated Finish, 10 mm
- Yahata Neji ABS Chrome Plated Finish, 15 mm
