Yahata Neji, M3 ABS, Steel Thumb Screw, Chrome Plated Finish, 6mm
- RS Stock No.:
- 254-2566
- Mfr. Part No.:
- Thumb screws NO.1 3X6
- Manufacturer:
- Yahata Neji
Subtotal (1 bag of 4 units)**
MYR11.97
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR11.97 | MYR2.992 |
**price indicative
- RS Stock No.:
- 254-2566
- Mfr. Part No.:
- Thumb screws NO.1 3X6
- Manufacturer:
- Yahata Neji
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yahata Neji | |
Head Shape | Round Knurled | |
Thread Length | 6mm | |
Thread Size Metric | M3 | |
Material | ABS, Steel | |
Finish | Chrome Plated | |
Select all | ||
---|---|---|
Brand Yahata Neji | ||
Head Shape Round Knurled | ||
Thread Length 6mm | ||
Thread Size Metric M3 | ||
Material ABS, Steel | ||
Finish Chrome Plated | ||