RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap

N

Subtotal (1 unit)*

MYR80.79

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.79

*price indicative

RS Stock No.:
900-335
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Product Type

Threading Tap

Sub Type

Hand Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

89mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Length

60mm

Shank Diameter

9mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

1.5mm

COO (Country of Origin):
KR
The RS PRO hand tap is specifically designed for creating precise threads at the bottom of blind holes, where standard taps cannot reach. It ensures excellent performance in manual tapping applications.

Manufactured from High-Speed Steel (HSS) for superior hardness and longevity

Optimised multi-flute geometry enables smooth chip evacuation and reduced cutting torque

Features 4 flutes for enhanced control and accuracy in thread formation

Offers exceptional heat tolerance, ensuring consistent performance in demanding conditions

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy