RS PRO Hand Tap, M12 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-479
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR250.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR250.50 |
*price indicative
- RS Stock No.:
- 900-479
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M12 | |
| Thread Standard | Metric | |
| Overall Length | 89mm | |
| Number of Pieces | 3 | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Tap | ||
Sub Type Hand Tap | ||
Thread Size M12 | ||
Thread Standard Metric | ||
Overall Length 89mm | ||
Number of Pieces 3 | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap set offers precision tools designed for creating metric fine internal threads. Ideal for both engineering and maintenance tasks, these taps ensure consistent, high-quality results.
Manufactured from premium High Speed Steel for exceptional durability
Optimised thread lengths enhance control and stability during use
Multi-flute design ensures efficient chip evacuation and smooth cutting
Designed for high performance in manual tapping applications

