Teng Tools Handle, M3 Thread, Metric Standard

N

Subtotal (1 unit)*

MYR99.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR99.58

*price indicative

RS Stock No.:
838-122
Mfr. Part No.:
TAP-HNDL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Handle

Sub Type

Handle

Thread Size

M3

Thread Standard

Metric

Number of Pieces

1

Material

Steel

COO (Country of Origin):
TW
The Teng Tools tap handle is an essential tool designed for precise threading and rethreading tasks across a variety of sizes. Effortlessly compatible with M3 to M12 taps and screw extractors, it ensures versatility in your toolkit.

Individual tap handle for use with TengTools rethreading taps

Compatible with TengTools screw extractors for added utility

Accommodates tap sizes from M3 to M12 for diverse applications

Crafted in Taiwan ensuring high-quality manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy