Dormer 21-Piece Metal Tap & Drill Set, M3 - M12 Taps
- RS Stock No.:
- 862-588
- Mfr. Part No.:
- L115100
- Manufacturer:
- Dormer
N
Subtotal (1 unit)*
MYR1,057.94
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,057.94 |
*price indicative
- RS Stock No.:
- 862-588
- Mfr. Part No.:
- L115100
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Tap & Drill Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Number of Pieces | 21 | |
| Thread Standard | DIN | |
| Set Contents | Drill Bits | |
| Material | Metal | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Tap & Drill Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Number of Pieces 21 | ||
Thread Standard DIN | ||
Set Contents Drill Bits | ||
Material Metal | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Set includes a robust range of hand taps and drill bits is designed for precise threading and hole creation. This comprehensive kit is tailored for both manual and machine applications, ensuring versatility in usage.
Contains taps conforming to ISO standards for consistent quality
Includes corresponding drill bits for seamless compatibility
Designed for use in both manual and machine operations
Packaged in a Durable anti-shock plastic case for protection
Related links
- Dormer 14-Piece Metal Tap & Drill Set, M3 - M12 Taps
- Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps
- HAZET 21-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- SAM 21-Piece Tap & Drill Set M3 -
- RS PRO 32-Piece HSS Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- Tivoly 31-Piece HSS Tap & Die Set M3 - M12 Dies
