HAZET 21-Piece High Speed Steel Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
- RS Stock No.:
- 644-950
- Mfr. Part No.:
- 849
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR2,469.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,469.57 |
*price indicative
- RS Stock No.:
- 644-950
- Mfr. Part No.:
- 849
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Maximum Die Size | M12 | |
| Product Type | Thread Tap & Die Set | |
| Minimum Tap Size | M3 | |
| Maximum Tap Size | M12 | |
| Minimum Die Size | M3 | |
| Number of Pieces | 21 | |
| Thread Standard | Metric Coarse | |
| Set Contents | M8 | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Maximum Die Size M12 | ||
Product Type Thread Tap & Die Set | ||
Minimum Tap Size M3 | ||
Maximum Tap Size M12 | ||
Minimum Die Size M3 | ||
Number of Pieces 21 | ||
Thread Standard Metric Coarse | ||
Set Contents M8 | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Non Compliant
- COO (Country of Origin):
- DK
The HAZET Tap and die set allows for problem-free rethreading, even in areas with restricted access, ensuring precise and efficient threading in tight spaces.
High performance thread cutter MADE of HSS steel
Related links
- EXACT 42-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- EVENTUS 16-Piece High Speed Steel Thread Tap & Die Set M3 - M12 Dies
- RS PRO 12-Piece High Speed Steel Die Set M3 - M12 Dies
- RS PRO 8-Piece High Speed Steel Die Set M3 - M12 Dies
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- SAM 31-Piece Thread Tap & Die Set M3 - M12 Dies
- Tivoly 29-Piece HSS Tap & Die Set M3 - M12 Dies
