HAZET 118-Piece Chrome Nickel Steel Thread Repair Kit, M6 - M14 Taps, M6 -

N

Subtotal (1 unit)*

MYR1,985.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,985.95

*price indicative

RS Stock No.:
644-847
Mfr. Part No.:
842N-614/118
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Thread Repair Kit

Minimum Tap Size

M6

Maximum Tap Size

M14

Minimum Die Size

M6

Number of Pieces

118

Thread Standard

Metric Coarse

Set Contents

M8 X 1.25 X 12

Material

Chrome Nickel Steel

Hand/Machine Tap

Hand Tap

Non Compliant

COO (Country of Origin):
DE
The HAZET Thread repair kit designed for the efficient repair of damaged or worn-out threads. This comprehensive set includes 118 high-quality items tailored specifically for thread reinforcement in various applications, such as machine construction, automotive engineering, and medical engineering. Made from chrome-nickel stainless steel, the inserts resist weathering and corrosion, ensuring durability and longevity. The product is conveniently packaged in a robust plastic box, making it an Ideal choice for both professional mechanics and DIY enthusiasts seeking reliable and effective solutions for thread repair.

Threaded inserts range from M6 to M14, catering to diverse repair needs

M14 insert is specifically designed for spark plug threads

Constructed from chrome-nickel stainless steel for optimal resistance to corrosion and weathering

Supports thread reinforcement of materials with low shearing resistance

Suitable for various applications across machine construction and automotive engineering

Allows for the reuse of rejects, promoting sustainability

Net weight of the set is 2 kg, ensuring portability without compromising on quality

Packed in a sturdy plastic box for organised storage and easy transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy