Rexel Rubber Thimble For Use With21 mm Diameter Wire Rope

This image is representative of the product range

Subtotal (1 box of 10 units)*

MYR40.56

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR40.56MYR4.056

*price indicative

RS Stock No.:
652-666
Mfr. Part No.:
23520307
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Thimble

Material

Rubber

Finish

Textured

Wire Rope Diameter

21mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rexel Thimblettes are designed for counting banknotes or paper with utmost precision and care. This innovative product streamlines your cash handling process, ensuring that every note is accurately counted and securely protected. Ideal for busy environments where efficiency is key, these thimblettes provide the perfect blend of access and security. Housed in a convenient box of 10, they cater to both personal and professional use, allowing you to manage your finances with confidence. The Compact dimensions of 114 x 58 x 31 mm make them easy to store, while their lightweight design ensures that you can carry them anywhere with ease.

Designed specifically for counting banknotes or paper safely

Comes in a box of 10 for bulk convenience

Lightweight at just 4 g, allowing for easy handling

Compact dimensions enable effortless storage and portability

Engineered to enhance efficiency in cash management tasks

Perfectly suited for both personal and professional applications

Offers a practical solution that ensures security and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy