Rexel Rubber Thimble For Use With20 mm Diameter Wire Rope

This image is representative of the product range

Subtotal (1 box of 10 units)*

MYR40.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR40.56MYR4.056

*price indicative

RS Stock No.:
652-665
Mfr. Part No.:
23520306
Manufacturer:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Material

Rubber

Product Type

Thimble

Finish

Textured

Wire Rope Diameter

20mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rexel Thimblettes offer an exceptional solution for securely counting banknotes and paper, ensuring efficient handling in busy environments. Designed with practicality in mind, these thimblettes guarantee quick access to cash while providing optimum protection. The Compact dimensions of 114 x 58 x 31 mm make them Ideal for storage and portability. The lightweight design of just 4 g means users can manage their banknote handling without unnecessary bulk, making them indispensable tools for offices, banks, and retail environments where accuracy is paramount.

Thimblettes specifically designed for counting banknotes or paper with ease and accuracy

Compact size ensures they can be easily stored and transported in various settings

Lightweight construction allows for comfortable extended use without hand fatigue

Each pack contains a box of 10, providing ample supply for regular use

Suits a high pallet quantity of 4320, suitable for bulk buying for businesses

Manufactured to exceptional quality standards, offering reliability to users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy