Carlo Gavazzi SH Thermostat, 125 A, 50 °C, -20 °C, -20 → 50 °C
- RS Stock No.:
- 222-3071
- Mfr. Part No.:
- SHSUTD
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR936.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR936.49 |
*price indicative
- RS Stock No.:
- 222-3071
- Mfr. Part No.:
- SHSUTD
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Thermostat | |
| Sub Type | Electronic | |
| Contact Voltage | 8.2V | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 125A | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CISPR, RoHS, EN, CE, cULus, UL | |
| Temperature Setting Range | -20 → 50 °C | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Thermostat | ||
Sub Type Electronic | ||
Contact Voltage 8.2V | ||
Maximum Operating Temperature 50°C | ||
Contact Current 125A | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CISPR, RoHS, EN, CE, cULus, UL | ||
Temperature Setting Range -20 → 50 °C | ||
Series SH | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi SHSUTD is the line are bus-powered room sensors for wall mounting. They are available in different combinations of CO2, temperature and relative humidity. The sensors have a LCD display for showing the measured values. By activating the touch button in the front the LED backlight is turned on and the signal type to be shown can be changed.
Low current consumption
Easy installation
CO2 measuring range is 0 to 2000 ppm
LCD Display for showing measured values
Related links
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX + SH2MCG24
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- Carlo Gavazzi Analogue Input Module SH Analogue 24V
- Omron 34A 400V -20 °C
- Eberle FTR CO Thermostat 50 °C 0 → 40°C
- Custom Power Design SM 2430 DC/DC Converter 38V dc Input 50 °C Max Temp -20 °C Min
- Schneider Electric 1.6A TeSyS GV2 24V -20 °C
- Schneider Electric 4A TeSyS GV2 24V -20 °C
