Carlo Gavazzi Analogue Input Module SH Analogue 24V
- RS Stock No.:
- 223-8069
- Mfr. Part No.:
- SHPINV324
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR680.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR680.20 |
*price indicative
- RS Stock No.:
- 223-8069
- Mfr. Part No.:
- SHPINV324
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Module Type | Input/Output | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 3 | |
| Maximum Operating Temperature | 50°C | |
| Length | 50mm | |
| Depth | 18mm | |
| Series | SH | |
| Standards/Approvals | cULus, CE | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Module Type Input/Output | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 3 | ||
Maximum Operating Temperature 50°C | ||
Length 50mm | ||
Depth 18mm | ||
Series SH | ||
Standards/Approvals cULus, CE | ||
Width 30mm | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi SHPINV324 is an input module with 3 analog inputs. The compact size of the module makes it possible to fit it into a wall-box or an environmental sensor housing, thereby enabling a decentralized installation concept where the Dupline bus and DC power are multi-dropped from sensor to sensor.
3 x 0-10 VDC analog inputs
24 VDC
Related links
- Carlo Gavazzi Analogue Input Module SH Analogue 24V
- Carlo Gavazzi Analogue Input Module SH Analogue
- Carlo Gavazzi Analogue Output Module SH Analogue 24V
- WAGO Analogue Input Module 750 Analogue 24V
- WAGO Analogue Input Module 750 Analogue 24V dc
- Jumo Analogue Input Module Analogue 24V
- Omron Analogue Input Module NX-AD Analogue 24V
- WAGO Analogue Input Module 753 Analogue 24V dc

