Carlo Gavazzi Analogue Input Module SH Analogue

Subtotal (1 unit)*

MYR610.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR610.21

*price indicative

TH - smart automation - PDP
RS Stock No.:
223-8067
Mfr. Part No.:
SHPINNI2
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Module Type

Input/Output

Product Type

Analogue Input Module

Input Type

Analogue

Number of I/Os

2

Maximum Operating Temperature

50°C

Length

50mm

Depth

18mm

Standards/Approvals

cULus, CE

Width

30mm

Series

SH

COO (Country of Origin):
LT
The Carlo Gavazzi SHPINNI2 is an input module with 2 x Ni1000/Pt1000 inputs. The compact size of the module makes it possible to fit it into a wallbox or small junction box, thereby enabling a decentralized installation concept where the Dupline bus is multidropped from sensor to sensor.

Bus-powered

Input type selectable from SBWEB/SHWEB configuration tools

Small dimension housing for decentralized installation inside wall-box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy