Schneider Electric Acti9 THP CO Thermostat, 2 A, 230V ac, 55 °C, -25 °C, 30 °C

N

Subtotal (1 unit)*

MYR2,115.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,115.07

*price indicative

RS Stock No.:
871-272
Mfr. Part No.:
CCT15834
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Sub Type

Temperature

Contact Voltage

250V ac

Switch Configuration

CO

Supply Voltage

230V ac

Number of On/Off Cycles Per Day

42

Maximum Operating Temperature

55°C

Program Duration

Weekly

Contact Current

2A

Minimum Operating Temperature

-25°C

Standards/Approvals

EN 60730-2-9:2010

Series

Acti9 THP

Temperature Setting Range

30 °C

COO (Country of Origin):
DE
The Schneider Electric programmable thermostat offers precise temperature control for efficient heating and cooling management, catering to diverse user needs with multi-language support and a user-friendly interface.

Max. power consumption of 0.8 W in standby mode promotes energy efficiency

Wide operation voltage range of 230 V AC (+10% -15%) ensures reliable performance

Four-button control type allows for intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy