Eaton 10 → 16 A Motor Protection Circuit Breaker, 690 V ac
- RS Stock No.:
- 866-1313
- Mfr. Part No.:
- 265342 PKZM0-16/AK
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR742.11
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR742.11 |
**price indicative
- RS Stock No.:
- 866-1313
- Mfr. Part No.:
- 265342 PKZM0-16/AK
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 10 → 16 A | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 690 V ac | |
Overall Length | 45mm | |
Overall Width | 93mm | |
Overall Depth | 94mm | |
Minimum Operating Temperature | -25°C | |
Voltage Rating | 690 V ac | |
Maximum Operating Temperature | +55°C | |
Terminal Type | Screw | |
Number of Poles | 3 | |
Breaking Capacity | 50 kA | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 10 → 16 A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V ac | ||
Overall Length 45mm | ||
Overall Width 93mm | ||
Overall Depth 94mm | ||
Minimum Operating Temperature -25°C | ||
Voltage Rating 690 V ac | ||
Maximum Operating Temperature +55°C | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Breaking Capacity 50 kA | ||
Related links
- Eaton 10 → 16 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 10 → 16 A PKZM0 Motor Protective Circuit-Breakers Up → 32 A Motor Protection Circuit Breaker, 690 V
- Eaton 16 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 1 → 1.6 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 1.6 → 2.5 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 6.3 → 10 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 8 → 12 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 0.63 → 1 A Motor Protection Circuit Breaker, 690 V ac