Schneider Electric Wiser Thermostat, 1.5V, 35 °C, 5 °C, 5 → 35°C
- RS Stock No.:
- 428-762
- Mfr. Part No.:
- CCTFR6401
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR464.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR464.03 |
*price indicative
- RS Stock No.:
- 428-762
- Mfr. Part No.:
- CCTFR6401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Contact Voltage | 1.5V | |
| Supply Voltage | 1.5V | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | EN 60730-1 EN 60730-2-7 EN 60730-2-9 EN 300-328, CE | |
| Series | Wiser | |
| Temperature Setting Range | 5 → 35°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Contact Voltage 1.5V | ||
Supply Voltage 1.5V | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals EN 60730-1 EN 60730-2-7 EN 60730-2-9 EN 300-328, CE | ||
Series Wiser | ||
Temperature Setting Range 5 → 35°C | ||
- COO (Country of Origin):
- GB
The Schneider Electric Wiser Room thermostat regulates the target temperature within a Wiser heating control system. Flexible room temperature control on site even without an app. Up to 64 devices including a hub can be connected via one system. Modular smart home connection via the Wiser system, app control on site and remotely, schedules, moments and automations via the Wiser Home app. ZigBee 3.0. Wall mounting or free standing, battery operation via 2x alkaline batteries AA.
RoHS compliant
Mercury free
Related links
- Schneider Electric Wiser Thermostat 30 °C 5 → 30 °C
- RS PRO Thermostat 35 °C 5 → 35°C
- RS PRO Thermostat 230V ac 5 °C, 5 → 35°C
- Siemens S55770 Thermostat 250V ac 5 °C, 5 → 35°C
- Schneider Electric TC907 Thermostat 24V ac 0 °C, 5 → 35 °C
- Schneider Electric Wiser Thermostat 50 °C 0 → 45 °C
- Schneider Electric TC907 Thermostat 240V ac 0 °C, 5 → 35 °C
- RS PRO Thermostat 50 °C 5 → 35 °C
