RS PRO Thermostats, 13A, 230 V ac, +5 → +35 °C
- RS Stock No.:
- 823-4920
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR289.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR289.08 |
| 5 + | MYR237.92 |
*price indicative
- RS Stock No.:
- 823-4920
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Additional Features | Air Conditioning Control | |
| Contact Rating | 13A | |
| Contact Voltage | 230 V ac | |
| Supply Voltage | 230 V ac | |
| Maximum Temperature | +35 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +35 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Additional Features Air Conditioning Control | ||
Contact Rating 13A | ||
Contact Voltage 230 V ac | ||
Supply Voltage 230 V ac | ||
Maximum Temperature +35 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +35 °C | ||
- COO (Country of Origin):
- CN
RS PRO Therma Plug Non Programmable Plug-in Air Conditioning Temperature Control
This thermostat is a plug-in electronic UK specification temperature control for cooling appliances. The Thermostat Features a digital display which shows the set temperature for 5 seconds before returning to the actual room temperature display. This cooling controller works with temperatures between -5°C and +25°C and it's ideal for controlling air conditioning fans or cooling appliances to maintain room temperature in hot conditions at the desired level.. Simple plug in, no wiring Precision digital temperature display with Easy Analogue input and adjustment using large wheel for desired temperature.
Features and Benefits
Temperature Range +5°C +35°C adjustable
Rating: 220 to 240V AC 50/60Hz - 13(3) A Max. Suitable for 240v up to 3Kw load.
Frequency 50/60Hz
Switching Differential Approx +0.5°C
Operating Voltage 240VAC
Time Constant Approx. 2 Minutes
Operating Temperature 0-40°C
Rating: 220 to 240V AC 50/60Hz - 13(3) A Max. Suitable for 240v up to 3Kw load.
Frequency 50/60Hz
Switching Differential Approx +0.5°C
Operating Voltage 240VAC
Time Constant Approx. 2 Minutes
Operating Temperature 0-40°C
Related links
- RS PRO Thermostats 230 V ac, -5 → +25 °C
- RS PRO Thermostats 240 V ac, +5 → +35 °C
- RS PRO Thermostats 230 V ac, +5 → +35 °C
- RS PRO Thermostats +5 → +35 °C
- RS PRO Thermostats +5 → +35 °C
- Siemens S55770 Thermostats 5 → 35 °C
- RS PRO NC Thermostats 230 V ac, +5 → +30 °C
- RS PRO SPCO Thermostats 230 V ac, +5 → +30 °C

