nVent HOFFMAN ETR Changeover Thermostats, 10A, 240 V, 0 → 60 °C
- RS Stock No.:
- 275-660
- Mfr. Part No.:
- ETR203
- Manufacturer:
- nVent HOFFMAN
Price Each**
MYR364.26
Temporarily out of stock - back order for despatch 25/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR364.26 |
**price indicative
Related links
- nVent HOFFMAN ETR Changeover Thermostats 240 V, 0 → 60 °C
- Eaton xEffect E-FAN NO Thermostats 240 V, 0 → 60 °C
- Eaton 1NO/1NC Thermostats 120 → 240 V, 0 → 60 °C
- Eaton xE?ect E-FAN 1NO/1NC Thermostats 120 → 240 V, 0 → 60 °C
- Eaton xEffect E-FAN NC Thermostats 120 → 240 V ac, 0 → 60 °C
- Siemens 8MR2170 NC Thermostats 250 V, 0 → 60 °C
- Siemens 8MR2170 NO Thermostats 250 V, 0 → 60 °C
- RS PRO Thermostats 240 V ac, 0 → +50 °C