Correge PF Type Type N Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- RS Stock No.:
- 873-488
- Mfr. Part No.:
- PF049386
- Manufacturer:
- Correge
N
Subtotal (1 unit)*
MYR147.90
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR147.90 |
*price indicative
- RS Stock No.:
- 873-488
- Mfr. Part No.:
- PF049386
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Product Type | Thermocouple | |
| Thermocouple Type | Type N | |
| Probe Diameter | 1.4mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 600°C | |
| Series | PF | |
| Terminal Type | Miniature Male Connector | |
| Cable Length | 5m | |
| Standards/Approvals | EN 60584 | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Product Type Thermocouple | ||
Thermocouple Type Type N | ||
Probe Diameter 1.4mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 600°C | ||
Series PF | ||
Terminal Type Miniature Male Connector | ||
Cable Length 5m | ||
Standards/Approvals EN 60584 | ||
- COO (Country of Origin):
- FR
The Correge thermocouple with cable designed for high-temperature environments, providing precise temperature measurements up to +600 °C. This device features a fast response time with excellent mechanical strength.
Maximum temperature capability of +600 °C
Constructed with fiberglass insulation for high-temperature resistance
Exposed hot junction for quick temperature response
Article code ensures easy identification
Twisted cable design enhances durability
Miniature male connector enables reliable connections
Related links
- Correge PF Type Type N Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 1 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type J Thermocouple 5 m Length, 1.4 mm Diameter → 600 °C Max
- Correge PF Type Type K Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type T Thermocouple 1 m Length, 1.4 mm Diameter → 200 °C Max
- Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max
