Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max

N

Subtotal (1 unit)*

MYR131.46

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR131.46

*price indicative

RS Stock No.:
873-484
Mfr. Part No.:
PF049411
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Product Type

Thermocouple

Thermocouple Type

Type K

Probe Diameter

1.4mm

Probe Length

5m

Maximum Temperature Sensed

200°C

Series

PF

Terminal Type

Miniature Male Connector

Cable Length

5m

Standards/Approvals

EN 60584

COO (Country of Origin):
FR
The Correge thermocouple with cable is designed for high-precision temperature measurement, functioning optimally within a maximum temperature range of +200 °C. Its design ensures quick response times and reliable performance across various applications.

Type K thermocouple ensures accurate temperature sensing

Constructed with a Teflon insulation for enhanced thermal stability

Exposed hot junction allows for Rapid temperature response

Fitted with a copper disc to improve response time

Twisted cable design provides flexibility and durability

Miniature male connector simplifies the connection process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy