Correge PF Type Type K Thermocouple 5 m Length, 1.4 mm Diameter → 200 °C Max

N

Subtotal (1 unit)*

MYR106.81

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR106.81

*price indicative

RS Stock No.:
873-485
Mfr. Part No.:
PF049379
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Thermocouple Type

Type K

Product Type

Thermocouple

Probe Diameter

1.4mm

Probe Length

5m

Maximum Temperature Sensed

200°C

Series

PF

Terminal Type

Miniature Male Connector

Cable Length

5m

Standards/Approvals

EN 60584

COO (Country of Origin):
FR
The Correge brand’s thermocouple with cable is designed to deliver precise temperature measurements in demanding environments. It features a Type K sensing element for Rapid response and a wide operational temperature range.

Exposed hot junction ensures quick response time

Wide temperature range suitable for R&D and testing

Twisted cable with Teflon insulation enhances durability

Miniature male connector allows easy connection

Designed for high accuracy according to Class 1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy