Prosensor K460 Type K Mineral Insulated Thermocouple 500 mm Length, 6 mm Diameter, -200 °C → 1100 °C Max

Subtotal (1 unit)*

MYR536.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR536.78

*price indicative

RS Stock No.:
192-148
Mfr. Part No.:
K460-500-2-4
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

6mm

Probe Length

500mm

Probe Material

Inconel 600

Maximum Temperature Sensed

1100°C

Series

K460

Terminal Type

Connection Head

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The Prosensor Thermocouple with Inconel mineral cable has a 6 mm diameter and a length of 500 mm. This thermocouple is designed for high temperature environments, with a maximum temperature rating of 1100°C.

Type K thermocouple

Connection head type B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy