Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter, -200 °C → 1100 °C Max

Subtotal (1 unit)*

MYR355.28

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR355.28

*price indicative

RS Stock No.:
192-147
Mfr. Part No.:
K430-500-2-1/3M
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

500mm

Maximum Temperature Sensed

1100°C

Probe Material

Inconel 600

Terminal Type

2 Wire Tail

Series

K430

Cable Length

3m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The Prosensor Thermocouple with Inconel 600 mineral cable has a 3 mm diameter and a length of 500 mm. It is designed to handle maximum temperatures of 1100°C for the sensor, while the cable and junction are rated for maximum temperatures of 105°C.

Type K thermocouple

With 3 meters PVC cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy